Vishay CMF702K0000GKEA technical specifications.
| Package/Case | Axial |
| Features | Moisture Resistant, Flame Retardant Coating |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.75W |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 2kR |
| RoHS Compliant | Yes |
| Series | CMF |
| Tolerance | 2% |
| Width | 4.57mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CMF702K0000GKEA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.