Vishay CNS020-5MB technical specifications.
| Package/Case | Conformal |
| Height | 6.62mm |
| Length | 8.1mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Resistance | 5MR |
| Tolerance | 0.1% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay CNS020-5MB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.