
This is a 3.65M ohm thin film resistor with 1% tolerance, suitable for applications up to 300V. It has a through hole mounting style and a conformal coated case. The resistor is designed to operate over a temperature range of -55°C to 155°C. It has a lead diameter of 0.25mm and a lead length of 3.17mm, with a terminal pitch of 3.81mm. The resistor is 8.1mm long, 2.54mm deep, and 6.62mm high.
Vishay CNS0213.65M ohm1% technical specifications.
| Mounting | Through Hole |
| Termination Style | Radial |
| Terminal Pitch (mm) | 3.81 |
| Product Length (mm) | 8.1 |
| Product Depth (mm) | 2.54 |
| Product Height (mm) | 6.62 |
| Number of Terminals | 2 |
| Lead Diameter (mm) | 0.25 |
| Lead Length (mm) | 3.17 |
| Resistance Value | 3.65MOhm |
| Tolerance | 1% |
| Max Voltage Rating | 300V |
| Technology | Thin Film |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 155°C |
| Case Style | Conformal Coated |
| Fail Safe Fusible Resistor | No |
| Cage Code | 18612 |
| EU RoHS | No |
| HTS Code | 8533210090 |
| Schedule B | 8533210090 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay CNS0213.65M ohm1% to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.