
Fixed resistor network featuring 6 isolated elements in a SIP package for through-hole mounting. Offers a total resistance of 1 kΩ with a tight 0.1% tolerance and a 1.2 kV voltage rating. Each element is rated for 600 mW, with a maximum operating temperature of 70°C. Contact plating is tin/silver, and the unit measures 21.08mm in length, 7mm in width, and 2.54mm in height.
Vishay CNS471A6 technical specifications.
| Package/Case | SIP |
| Circuit Type | Divider |
| Contact Plating | Tin, Silver |
| Depth | 2.54mm |
| Height | 2.54mm |
| Length | 21.08mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Elements | 6 |
| Number of Resistors | 6 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Per Element | 600mW |
| Reach SVHC Compliant | Unknown |
| Resistance | 1kR |
| Resistance Tolerance | 0.1% |
| RoHS Compliant | Yes |
| Series | CNS 471 |
| Termination | SIP |
| Tolerance | 0.1% |
| Voltage Rating | 1.2kV |
| Voltage Rating (AC) | 1.2kV |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CNS471A6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.