Vishay CP000210R00JR03 technical specifications.
| Package/Case | Ceramic |
| Contact Plating | Tin, Lead |
| Height | 6.35mm |
| Length | 17.46mm |
| Max Operating Temperature | 225°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 10R |
| Series | CP |
| Termination | Axial |
| Tolerance | 5% |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CP000210R00JR03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.