Vishay CP0002470R0JB14 technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin, Lead |
| Height | 6.35mm |
| Length | 0.687inch |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 470R |
| RoHS Compliant | No |
| Series | CP |
| Tolerance | 5% |
| Width | 0.25inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay CP0002470R0JB14 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.