Vishay CP0002560R0JE66 technical specifications.
| Package/Case | Axial |
| Height | 7mm |
| Lead Free | Lead Free |
| Length | 18mm |
| Max Operating Temperature | 225°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 560R |
| RoHS Compliant | Yes |
| Series | CP |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay CP0002560R0JE66 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.