Vishay CP000312K00JB14 technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin, Lead |
| Height | 7.94mm |
| Length | 0.875inch |
| Max Operating Temperature | 225°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Packaging | Bulk |
| Resistance | 12kR |
| RoHS Compliant | No |
| Series | CP |
| Tolerance | 5% |
| Width | 0.313inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay CP000312K00JB14 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.