Wirewound fixed resistor with 100 Ohm resistance and 5% tolerance. Features 5W maximum power dissipation and a DC rated voltage of 22.4V. This through-hole component has axial terminations with tin, lead plating and operates across a temperature range of -65°C to 275°C. Dimensions include a length of 22.22mm, width of 9.52mm, and height of 8.73mm, with lead diameter of 0.914mm and lead length of 38.1mm.
Vishay CP0005100R0JB14 technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin, Lead |
| Height | 8.73mm |
| Lead Diameter | 0.914mm |
| Lead Free | Contains Lead |
| Lead Length | 38.1mm |
| Length | 22.22mm |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 5W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 100R |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound |
| RoHS Compliant | No |
| Series | CP |
| Termination | Axial |
| Tolerance | 5% |
| DC Rated Voltage | 22.4V |
| Width | 9.52mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay CP0005100R0JB14 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.