Vishay CP000510K00KB14 technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin, Lead |
| Height | 8.73mm |
| Lead Diameter | 0.914mm |
| Length | 22.22mm |
| Max Operating Temperature | 225°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 5W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Resistance | 10kR |
| RoHS Compliant | No |
| Series | CP |
| Termination | Axial |
| Tolerance | 10% |
| Weight | 0.17637oz |
| Width | 9.52mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay CP000510K00KB14 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.