The CP000510K00KE14 is a 10kR axial through-hole fixed resistor from Vishay. It has a maximum operating temperature of 225°C and a minimum operating temperature of -65°C. The resistor is packaged in bulk and is RoHS compliant. It has a maximum power dissipation of 5W and a tolerance of 10%. The resistor is available in a single unit.
Vishay CP000510K00KE14 technical specifications.
| Package/Case | Axial |
| Height | 8.73mm |
| Length | 0.875inch |
| Max Operating Temperature | 225°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 5W |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Resistance | 10kR |
| RoHS Compliant | Yes |
| Series | CP |
| Termination | Axial |
| Tolerance | 10% |
| Weight | 0.17637oz |
| Width | 9.52mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CP000510K00KE14 to view detailed technical specifications.
No datasheet is available for this part.