Vishay CP0005150R0JB14 technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin, Lead |
| Height | 8.73mm |
| Lead Diameter | 0.914mm |
| Lead Free | Contains Lead |
| Lead Length | 25.4mm |
| Length | 22.22mm |
| Max Operating Temperature | 225°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 5W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 150R |
| RoHS Compliant | No |
| Series | CP |
| Termination | Axial |
| Tolerance | 5% |
| DC Rated Voltage | 27.4V |
| Weight | 0.17637oz |
| Width | 9.52mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay CP0005150R0JB14 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.