Vishay CP0005150R0JE1490 technical specifications.
| Package/Case | Ceramic |
| Contact Plating | Tin, Matte |
| Height | 8.73mm |
| Length | 22.22mm |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 150R |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay CP0005150R0JE1490 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.