Vishay CP000518R00KE14 technical specifications.
| Package/Case | Metal |
| Lead Free | Lead Free |
| Resistance | 18R |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vishay CP000518R00KE14 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.