Wirewound fixed resistor with 1k Ohm resistance and 5% tolerance. Features a ceramic package with axial terminations, a maximum power dissipation of 5W, and a wide operating temperature range from -65°C to 275°C. Constructed with tin, matte contact plating and leads measuring 0.914mm in diameter and 25.4mm in length. This RoHS compliant component is supplied in bulk packaging.
Vishay CP00051K000JE14 technical specifications.
| Package/Case | Ceramic |
| Construction | Rectangular |
| Contact Plating | Tin, Matte |
| Depth | 9.52mm |
| Height | 8.73mm |
| Lead Diameter | 0.914mm |
| Lead Free | Lead Free |
| Lead Length | 25.4mm |
| Length | 22.22mm |
| Max Operating Temperature | 275°C |
| Max Power Dissipation | 5W |
| Military Standard | Not |
| Min Operating Temperature | -65°C |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 1kR |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | CP |
| Termination | Axial |
| Tolerance | 5% |
| Weight | 0.17637oz |
| Width | 9.52mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CP00051K000JE14 to view detailed technical specifications.
No datasheet is available for this part.