
This Vishay CP series resistor features a 1k ohm resistance with a tolerance of 5%. It has a maximum power dissipation of 5 watts and operates within a temperature range of -65°C to 275°C. The resistor is packaged in bulk and is RoHS compliant. It has a through-hole mount with an axial termination and a matte tin contact plating.
Vishay CP00051K000JE1485 technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin, Matte |
| Height | 8.73mm |
| Lead Diameter | 0.914mm |
| Length | 22.22mm |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 5W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Packaging | Bulk |
| Resistance | 1kR |
| RoHS Compliant | Yes |
| Series | CP |
| Termination | Axial |
| Tolerance | 5% |
| Width | 9.52mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CP00051K000JE1485 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.