Wirewound fixed resistor with 20 Ohm resistance and 5% tolerance, rated for 5W maximum power dissipation. Features an axial termination package with tin, matte contact plating, and a 0.914mm lead diameter. Operates within a temperature range of -65°C to 275°C, with dimensions of 22.22mm length and 9.52mm width. This through-hole mount component is RoHS compliant and lead-free.
Vishay CP000520R00JE14 technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin, Matte |
| Height | 8.73mm |
| Lead Diameter | 0.914mm |
| Lead Free | Lead Free |
| Lead Length | 38.1mm |
| Length | 22.22mm |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 5W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 20R |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | CP |
| Termination | Axial |
| Tolerance | 5% |
| DC Rated Voltage | 10V |
| Width | 9.52mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CP000520R00JE14 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
