The CP Series Fixed Resistor is a through-hole component with a 25R resistance value and 5% tolerance. It features a maximum power dissipation of 5W and is packaged in bulk. The resistor is made with tin, matte contact plating and has a maximum operating temperature of 275°C and a minimum operating temperature of -65°C.
Vishay CP000525R00JE143 technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin, Matte |
| Height | 10.32mm |
| Length | 0.875inch |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 5W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Packaging | Bulk |
| Resistance | 25R |
| RoHS Compliant | Yes |
| Series | CP |
| Tolerance | 5% |
| Width | 0.375inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay CP000525R00JE143 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.