Vishay CP00052K200JE14 technical specifications.
| Package/Case | Axial |
| Height | 0.375inch |
| Lead Free | Lead Free |
| Lead Length | 25.4mm |
| Length | 0.875inch |
| Max Power Dissipation | 5W |
| Number of Terminations | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 2.2kR |
| RoHS Compliant | Yes |
| Series | CP |
| Tolerance | 5% |
| Width | 0.375inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay CP00052K200JE14 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.