Wirewound fixed resistor with 33 Ohm resistance and 5% tolerance. Features 5W maximum power dissipation and an axial termination. Operating temperature range from -65°C to 275°C. Through-hole mount with tin, matte contact plating. Dimensions include 22.22mm length, 9.52mm width, and 8.73mm height.
Vishay CP000533R00JE14 technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin, Matte |
| Height | 8.73mm |
| Lead Diameter | 0.914mm |
| Lead Free | Lead Free |
| Lead Length | 38.1mm |
| Length | 22.22mm |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 5W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 33R |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | CP |
| Termination | Axial |
| Tolerance | 5% |
| Weight | 0.17637oz |
| Width | 9.52mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CP000533R00JE14 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.