The CP00054R700KB14 is a through-hole fixed resistor from Vishay with a resistance of 4.7 ohms. It is available in an axial package with a maximum power dissipation of 5 watts. The resistor has a tolerance of 10% and is not RoHS compliant. It can operate between -65°C and 275°C and is available in bulk packaging.
Vishay CP00054R700KB14 technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin, Lead |
| Height | 8.73mm |
| Length | 22.22mm |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 5W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Resistance | 4.7R |
| RoHS Compliant | No |
| Series | CP |
| Termination | Axial |
| Tolerance | 10% |
| Width | 9.52mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay CP00054R700KB14 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.