
This Vishay CP series axial lead resistor features a maximum power dissipation of 5W and operates over a temperature range of -65°C to 275°C. The resistor is available in bulk packaging and is compliant with RoHS regulations. The axial lead resistor has a resistance of 7.5 ohms with a tolerance of 5%.
Vishay CP00057R500JE66 technical specifications.
| Package/Case | Axial |
| Height | 8.73mm |
| Lead Diameter | 0.914mm |
| Length | 22.22mm |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 5W |
| Number of Terminations | 2 |
| Packaging | Bulk |
| Resistance | 7.5R |
| RoHS Compliant | Yes |
| Series | CP |
| Termination | Axial |
| Tolerance | 5% |
| Width | 9.52mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CP00057R500JE66 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.