
The CP000581R00KB14 is a fixed resistor from Vishay with a resistance of 81 ohms and a tolerance of 10%. It is available in axial package form and has a maximum power dissipation of 5 watts. The resistor operates over a temperature range of -65°C to 275°C and is available in bulk packaging with 250 units per package.
Vishay CP000581R00KB14 technical specifications.
| Package/Case | Axial |
| Length | 0.875inch |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 5W |
| Number of Terminations | 2 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Resistance | 81R |
| RoHS Compliant | No |
| Series | CP |
| Termination | Axial |
| Tolerance | 10% |
| Width | 9.52mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay CP000581R00KB14 to view detailed technical specifications.
No datasheet is available for this part.