The Vishay CP0005R3300JE66 is a fixed resistor with a resistance of 330 milliohms and a tolerance of 5%. It is available in an axial package and is designed for through-hole mounting. The resistor has a maximum power dissipation of 5 watts and can operate over a temperature range of -65°C to 275°C. It is compliant with RoHS regulations and is packaged in bulk.
Vishay CP0005R3300JE66 technical specifications.
| Package/Case | Axial |
| Height | 8.73mm |
| Lead Diameter | 0.914mm |
| Length | 22.22mm |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 5W |
| Number of Terminations | 2 |
| Packaging | Bulk |
| Resistance | 330mR |
| RoHS Compliant | Yes |
| Series | CP |
| Termination | Axial |
| Tolerance | 5% |
| Width | 9.52mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CP0005R3300JE66 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.