The CP0005R8200KE66 is a fixed resistor from Vishay with a resistance of 820 milliohms and a tolerance of 10%. It has a maximum power dissipation of 5 watts and is packaged in an axial configuration for through-hole mounting. The resistor operates over a temperature range of -65°C to 275°C and is compliant with RoHS regulations.
Vishay CP0005R8200KE66 technical specifications.
| Package/Case | Axial |
| Height | 7.94mm |
| Length | 22.22mm |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 5W |
| Number of Terminations | 2 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Resistance | 820mR |
| RoHS Compliant | Yes |
| Series | CP |
| Termination | Axial |
| Tolerance | 10% |
| Weight | 0.17637oz |
| Width | 7.94mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CP0005R8200KE66 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.