
The CP Series resistor features a ceramic package with a rectangular construction and tin/lead contact plating. It has a maximum operating temperature of 275°C and a minimum operating temperature of -65°C. The resistor is rated for a maximum power dissipation of 7W and has a resistance of 10R with a tolerance of 10%. It is available in a through-hole axial termination and is packaged in bulk.
Vishay CP000710R00KB143 technical specifications.
| Package/Case | Ceramic |
| Construction | Rectangular |
| Contact Plating | Tin, Lead |
| Depth | 9.52mm |
| Height | 11.91mm |
| Length | 35.32mm |
| Max Operating Temperature | 275°C |
| Military Standard | Not |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 7W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Packaging | Bulk |
| Resistance | 10R |
| RoHS Compliant | No |
| Series | CP |
| Termination | Axial |
| Tolerance | 10% |
| Width | 0.394inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay CP000710R00KB143 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
