Vishay CP00071R500KE313 technical specifications.
| Package/Case | Axial |
| Lead Free | Lead Free |
| Length | 1.378inch |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 7W |
| Number of Terminations | 2 |
| Packaging | Bulk |
| Resistance | 1.5R |
| RoHS Compliant | Yes |
| Series | CP |
| Tolerance | 10% |
| Width | 0.394inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay CP00071R500KE313 to view detailed technical specifications.
No datasheet is available for this part.