Vishay CP00078R00HE14 technical specifications.
| Package/Case | Axial |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 7W |
| Number of Terminations | 2 |
| Packaging | Bulk |
| Resistance | 8R |
| Series | CP |
| Tolerance | 3% |
| RoHS | Compliant |
Download the complete datasheet for Vishay CP00078R00HE14 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
