Vishay CP0010200R0KB143 technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin, Lead |
| Height | 9mm |
| Lead Diameter | 0.914mm |
| Length | 1.89inch |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 10W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 200R |
| RoHS Compliant | No |
| Series | CP |
| Termination | Axial |
| Tolerance | 10% |
| Width | 10mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay CP0010200R0KB143 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.