The Vishay CP0010200R0KE143 is a fixed resistor with a resistance of 200 ohms and a tolerance of 10%. It is packaged in an axial configuration and is designed for through-hole mounting. The resistor has a maximum power dissipation of 10 watts and operates over a temperature range of -65°C to 275°C. It is available in bulk packaging.
Vishay CP0010200R0KE143 technical specifications.
| Package/Case | Axial |
| Height | 8.73mm |
| Length | 1.89inch |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 10W |
| Number of Terminations | 2 |
| Packaging | Bulk |
| Resistance | 200R |
| Series | CP |
| Termination | Axial |
| Tolerance | 10% |
| Width | 9.52mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CP0010200R0KE143 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.