Vishay CP001040K00JB14 technical specifications.
| Package/Case | Ceramic |
| Contact Plating | Tin, Lead |
| Height | 8.73mm |
| Length | 47.62mm |
| Max Operating Temperature | 225°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Resistance | 40kR |
| RoHS Compliant | No |
| Tolerance | 5% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay CP001040K00JB14 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.