The CP001510R00JE14 is a 10 ohm, 5% tolerance, axial lead resistor with a maximum power dissipation of 15 watts. It is available in a through-hole package with a height of 12.7mm and a lead diameter of 0.914mm. Operating temperatures range from -65°C to 275°C. This resistor is RoHS compliant and is packaged in bulk.
Vishay CP001510R00JE14 technical specifications.
| Package/Case | Axial |
| Height | 12.7mm |
| Lead Diameter | 0.914mm |
| Length | 1.89inch |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 15W |
| Number of Terminations | 2 |
| Packaging | Bulk |
| Resistance | 10R |
| RoHS Compliant | Yes |
| Series | CP |
| Termination | Axial |
| Tolerance | 5% |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CP001510R00JE14 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.