Vishay CP00151R500JE31 technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin, Matte |
| Height | 12.7mm |
| Length | 1.89inch |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 15W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Packaging | Bulk |
| Resistance | 1.5R |
| RoHS Compliant | Yes |
| Series | CP |
| Tolerance | 5% |
| Width | 0.492inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay CP00151R500JE31 to view detailed technical specifications.
No datasheet is available for this part.