The CP0015220R0JB143 is a 220R 5% axial through-hole fixed resistor from Vishay. It has a maximum operating temperature range of -65°C to 275°C and a maximum power dissipation of 15W. The resistor is packaged in bulk and features a tin and lead contact plating. It is not RoHS compliant.
Vishay CP0015220R0JB143 technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin, Lead |
| Height | 15.87mm |
| Length | 1.89inch |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 15W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Packaging | Bulk |
| Resistance | 220R |
| RoHS Compliant | No |
| Series | CP |
| Tolerance | 5% |
| Width | 0.492inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay CP0015220R0JB143 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.