The CP Series Fixed Resistor is a through-hole component with a 3kR resistance value and 5% tolerance. It has a maximum power dissipation of 20W and operates over a temperature range of -65°C to 275°C. The resistor is packaged in bulk and is compliant with RoHS regulations. Its axial package measures 2.5 inches in length and 12.7mm in width.
Vishay CP00203K000JE14 technical specifications.
| Package/Case | Axial |
| Length | 2.5inch |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 20W |
| Number of Terminations | 2 |
| Packaging | Bulk |
| Resistance | 3kR |
| RoHS Compliant | Yes |
| Series | CP |
| Termination | Axial |
| Tolerance | 5% |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CP00203K000JE14 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.