Vishay CP0020500R0JE31 technical specifications.
| Package/Case | Axial |
| Lead Free | Lead Free |
| Length | 2.5inch |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 20W |
| Number of Terminations | 2 |
| Packaging | Bulk |
| Resistance | 500R |
| RoHS Compliant | Yes |
| Series | CP |
| Tolerance | 5% |
| Width | 0.625inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay CP0020500R0JE31 to view detailed technical specifications.
No datasheet is available for this part.