The CP Series resistor is available in axial package with a maximum operating temperature of 275°C and a minimum operating temperature of -65°C. It has a maximum power dissipation of 20W and a resistance of 180mR with a tolerance of 10%. The resistor is RoHS compliant and available in bulk packaging.
Vishay CP0020R1800KE14 technical specifications.
| Package/Case | Axial |
| Height | 12.7mm |
| Length | 2.5inch |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 20W |
| Number of Terminations | 2 |
| Packaging | Bulk |
| Resistance | 180mR |
| RoHS Compliant | Yes |
| Series | CP |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating | 1kV |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CP0020R1800KE14 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.