The CP Series resistor is a fixed resistor available in axial package with a resistance of 315 ohms and a tolerance of 10%. It has a maximum power dissipation of 22 watts and operates over a temperature range of -65°C to 275°C. The resistor is packaged in bulk and has a length of 2.5 inches and a width of 12.7mm.
Vishay CP0022315R0KB14 technical specifications.
| Package/Case | Axial |
| Length | 2.5inch |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 22W |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Resistance | 315R |
| Series | CP |
| Termination | Axial |
| Tolerance | 10% |
| Width | 12.7mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay CP0022315R0KB14 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.