The CP Series resistor is a fixed, through-hole device with a maximum power dissipation of 22W and an operating temperature range of -65°C to 275°C. It features a 5.1kΩ resistance value with a 5% tolerance and is packaged in an axial configuration. The resistor is RoHS compliant and has a tin, matte contact plating. It is available in bulk packaging and has a height of 12.7mm and a length of 2.5 inches.
Vishay CP00225K100JE14 technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin, Matte |
| Height | 12.7mm |
| Length | 2.5inch |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 22W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Packaging | Bulk |
| Resistance | 5.1kR |
| RoHS Compliant | Yes |
| Series | CP |
| Tolerance | 5% |
| Width | 0.625inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay CP00225K100JE14 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.