The CP Series resistor is a fixed resistor with a resistance of 7.5 ohms and a tolerance of 10%. It has a maximum power dissipation of 22 watts and is available in an axial package with a height of 12.7mm and a length of 2.5 inches. The resistor is suitable for through-hole mounting and has a maximum operating temperature of 275°C and a minimum operating temperature of -65°C.
Vishay CP00227R500KB14 technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin, Lead |
| Height | 12.7mm |
| Length | 2.5inch |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 22W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Packaging | Bulk |
| Resistance | 7.5R |
| RoHS Compliant | No |
| Series | CP |
| Tolerance | 10% |
| Width | 0.625inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay CP00227R500KB14 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.