The CP00252K500KB14 is a fixed resistor from Vishay with a resistance of 2.5kR and a tolerance of 10%. It is available in an axial package with a height of 15.87mm and a width of 0.625inch. The resistor is designed for through-hole mounting and has a maximum power dissipation of 25W. It can operate over a temperature range of -65°C to 275°C, but is not RoHS compliant.
Vishay CP00252K500KB14 technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin, Lead |
| Height | 15.87mm |
| Length | 2.5inch |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 25W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Packaging | Bulk |
| Resistance | 2.5kR |
| RoHS Compliant | No |
| Series | CP |
| Tolerance | 10% |
| Width | 0.625inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay CP00252K500KB14 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.