The CP002M120R0JB37 is a 120 ohm, 5% tolerance, fixed chip resistor from Vishay. It has a ceramic package with a height of 6.65mm, length of 18.08mm, and width of 6.35mm. The resistor is rated for a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. It is available in bulk packaging with 250 units per package.
Vishay CP002M120R0JB37 technical specifications.
| Package/Case | Ceramic |
| Contact Plating | Tin, Lead |
| Height | 6.65mm |
| Length | 18.08mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 120R |
| RoHS Compliant | No |
| Series | CP |
| Tolerance | 5% |
| Width | 6.35mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay CP002M120R0JB37 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.