Vishay CP002M45R50FB37 technical specifications.
| Package/Case | Ceramic |
| Contact Plating | Tin, Lead |
| Height | 6.65mm |
| Length | 18.08mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Package Quantity | 200 |
| Packaging | Bulk |
| Resistance | 45.5R |
| RoHS Compliant | No |
| Series | CP |
| Tolerance | 1% |
| Width | 6.35mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay CP002M45R50FB37 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.