Vishay CP026B1R000KB14 technical specifications.
| Number of Terminals | 2 |
| Termination Style | Radial Lug |
| Mounting | Bolt-On/Bracket Mount |
| Terminal Pitch (mm) | 57.91 |
| Product Length (mm) | 77.72 |
| Product Depth (mm) | 38.86 |
| Product Height (mm) | 14.73 |
| Resistance Value | 1Ohm |
| Tolerance | 10% |
| Technology | Wirewound |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 275°C |
| Case Style | Ceramic |
| Cage Code | 18612 |
| EU RoHS | Yes |
| HTS Code | 8533290000 |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay CP026B1R000KB14 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.