Vishay CP050B1R000KB14 technical specifications.
| Height | 19.05mm |
| Length | 91.69mm |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -65°C |
| Packaging | Bulk |
| Resistance | 1R |
| RoHS Compliant | Yes |
| Series | CP |
| Termination | Quick Connect |
| Tolerance | 10% |
| Width | 19.05mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CP050B1R000KB14 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.