Vishay CPCC02300R0JE31 technical specifications.
| Package/Case | Radial |
| Contact Plating | Tin |
| Height | 0.807inch |
| Lead Pitch | 5mm |
| Length | 0.433inch |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 300R |
| Series | CPCC |
| Termination | Radial |
| Tolerance | 5% |
| Weight | 0.123459oz |
| Width | 11mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CPCC02300R0JE31 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.