Vishay CPCC054R700JE66 technical specifications.
| Package/Case | Radial |
| Height | 1.003inch |
| Length | 0.512inch |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 5W |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 4.7R |
| RoHS Compliant | Yes |
| Series | CPCC |
| Termination | Radial |
| Tolerance | 5% |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CPCC054R700JE66 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.