Vishay CPCC10100R0JB31 technical specifications.
| Package/Case | Radial |
| Contact Plating | Tin, Lead |
| Height | 1.372inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 7.37mm |
| Length | 0.633inch |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 10W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 100R |
| Series | CPCC |
| Termination | Radial |
| Tolerance | 5% |
| Width | 16.08mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay CPCC10100R0JB31 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.