Vishay CPCC10100R0JE32 technical specifications.
| Package/Case | Radial |
| Height | 1.372inch |
| Lead Free | Lead Free |
| Length | 0.633inch |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 10W |
| Number of Terminations | 2 |
| Packaging | Bulk |
| Resistance | 100R |
| RoHS Compliant | Yes |
| Series | CPCC |
| Tolerance | 5% |
| Width | 0.485inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay CPCC10100R0JE32 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.