Vishay CPCF0349K90JE32 technical specifications.
| Package/Case | Radial |
| Height | 0.984inch |
| Lead Free | Lead Free |
| Length | 0.472inch |
| Max Operating Temperature | 225°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 3W |
| Number of Terminations | 2 |
| Packaging | Bulk |
| Resistance | 49.9kR |
| Series | CPCF |
| Tolerance | 5% |
| Width | 0.315inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay CPCF0349K90JE32 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.